
OESA-63-2-6 | |
|---|---|
DigiKey Part Number | 226-1145-ND |
Manufacturer | |
Manufacturer Product Number | OESA-63-2-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.17000 | kr.94.17 |
| 5 | kr.81.67000 | kr.408.35 |
| 20 | kr.73.22050 | kr.1,464.41 |
| 40 | kr.69.65025 | kr.2,786.01 |
| 60 | kr.67.73783 | kr.4,064.27 |
| 100 | kr.65.49720 | kr.6,549.72 |
| 260 | kr.61.76246 | kr.16,058.24 |
| 500 | kr.59.51144 | kr.29,755.72 |
| 1.000 | kr.57.36437 | kr.57,364.37 |
| Unit Price without VAT: | kr.94.17000 |
|---|---|
| Unit Price with VAT: | kr.117.71250 |











