
OESA-63-1-5 | |
|---|---|
DigiKey Part Number | 226-2149-ND |
Manufacturer | |
Manufacturer Product Number | OESA-63-1-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.78.56550 | kr.1,571.31 |
| Unit Price without VAT: | kr.78.56550 |
|---|---|
| Unit Price with VAT: | kr.98.20688 |










