
OEJNI-50-2-5 | |
|---|---|
DigiKey Part Number | 226-4207-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-50-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Kilo International | Diameter 0.500" (12.70mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.12000 | kr.79.12 |
| 5 | kr.68.42200 | kr.342.11 |
| 20 | kr.61.20300 | kr.1,224.06 |
| 40 | kr.58.15850 | kr.2,326.34 |
| 60 | kr.56.52633 | kr.3,391.58 |
| 100 | kr.54.61530 | kr.5,461.53 |
| 260 | kr.51.43031 | kr.13,371.88 |
| 500 | kr.49.51134 | kr.24,755.67 |
| 1.000 | kr.47.68098 | kr.47,680.98 |
| Unit Price without VAT: | kr.79.12000 |
|---|---|
| Unit Price with VAT: | kr.98.90000 |

