Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Gloss
OEDNI-75-1-7
OEDNI-75-1-7

OEDNI-75-1-7

DigiKey Part Number
226-4182-ND
Manufacturer
Manufacturer Product Number
OEDNI-75-1-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
Kilo International
Diameter
0.750" (19.05mm)
Series
Height
0.625" (15.88mm)
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Gloss
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.27000kr.85.27
5kr.73.81000kr.369.05
20kr.66.08500kr.1,321.70
40kr.62.81825kr.2,512.73
60kr.61.06900kr.3,664.14
100kr.59.02030kr.5,902.03
260kr.55.60496kr.14,457.29
500kr.53.54738kr.26,773.69
1.000kr.51.58433kr.51,584.33
Manufacturers Standard Package
Unit Price without VAT:kr.85.27000
Unit Price with VAT:kr.106.58750