
OEDL-63-3-6 | |
|---|---|
DigiKey Part Number | 226-3097-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-63-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.60.14450 | kr.1,202.89 |
| Unit Price without VAT: | kr.60.14450 |
|---|---|
| Unit Price with VAT: | kr.75.18063 |












