



OEDA-75-2-5 | |
|---|---|
DigiKey Part Number | 226-1138-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-75-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.27000 | kr.85.27 |
| 5 | kr.73.81000 | kr.369.05 |
| 20 | kr.66.08500 | kr.1,321.70 |
| 40 | kr.62.81825 | kr.2,512.73 |
| 60 | kr.61.06900 | kr.3,664.14 |
| 100 | kr.59.02030 | kr.5,902.03 |
| 260 | kr.55.60496 | kr.14,457.29 |
| 500 | kr.53.54738 | kr.26,773.69 |
| 1.000 | kr.51.58433 | kr.51,584.33 |
| Unit Price without VAT: | kr.85.27000 |
|---|---|
| Unit Price with VAT: | kr.106.58750 |











