HD-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-90-4-6

DigiKey Part Number
226-4031-ND
Manufacturer
Manufacturer Product Number
HD-90-4-6
Description
KNOB SMOOTH 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical, Wedged
Type
Smooth
Shaft Size
0.125" (3.18mm)
Diameter
0.990" (25.14mm)
Height
1.000" (25.40mm)
Indicator
Line on Top and Side
Material
Metal
Color
Black Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.123.14000kr.123.14
5kr.107.13600kr.535.68
10kr.101.42700kr.1,014.27
25kr.94.79160kr.2,369.79
50kr.90.37820kr.4,518.91
100kr.86.42500kr.8,642.50
250kr.81.82068kr.20,455.17
500kr.78.75200kr.39,376.00
Manufacturers Standard Package
Unit Price without VAT:kr.123.14000
Unit Price with VAT:kr.153.92500
Alternate Color
KNOB SMOOTH 0.125" METAL
In-Stock: 0
Unit Price: kr.123.14000
KNOB SMOOTH 0.125" METAL
In-Stock: 0
Unit Price: kr.96.31700
KNOB SMOOTH 0.125" METAL
In-Stock: 0
Unit Price: kr.123.14000