



DDS-50-3-6 | |
---|---|
DigiKey Part Number | 226-3020-ND |
Manufacturer | |
Manufacturer Product Number | DDS-50-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.90.05000 | kr.90.05 |
5 | kr.78.05400 | kr.390.27 |
10 | kr.73.77900 | kr.737.79 |
25 | kr.68.81280 | kr.1,720.32 |
50 | kr.65.51040 | kr.3,275.52 |
100 | kr.62.55230 | kr.6,255.23 |
250 | kr.59.10860 | kr.14,777.15 |
500 | kr.56.81382 | kr.28,406.91 |
1.000 | kr.54.75546 | kr.54,755.46 |
Unit Price without VAT: | kr.90.05000 |
---|---|
Unit Price with VAT: | kr.112.56250 |


