
MS272491E4 | |
|---|---|
DigiKey Part Number | 36-MS27249-1E4-ND |
Manufacturer | |
Manufacturer Product Number | MS272491E4 |
Description | TURRET BOARD 20POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | MS272491E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 20 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 10.500" L x 0.500" W x 0.125" H (266.70mm x 12.70mm x 3.18mm) | |
Material - Board | Glass Epoxy | |
Features | - | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.240.09940 | kr.24,009.94 |
| Unit Price without VAT: | kr.240.09940 |
|---|---|
| Unit Price with VAT: | kr.300.12425 |

