5 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS272491E1

DigiKey Part Number
36-MS27249-1E1-ND
Manufacturer
Manufacturer Product Number
MS272491E1
Description
TURRET BOARD 5POS 0.375" SINGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Datasheet
 Datasheet
EDA/CAD Models
MS272491E1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Turret Board
Terminal Type
Turret, Single End, Double Turret
Number of Positions
5
Pitch
0.375" (9.53mm)
Number of Rows
1
Row Spacing
-
Board Size
2.625" L x 0.500" W x 0.125" H (66.70mm x 12.70mm x 3.18mm)
Material - Board
Glass Epoxy
Features
-
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.120" (3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.126.44595kr.25,289.19
Unit Price without VAT:kr.126.44595
Unit Price with VAT:kr.158.05744