
9516 | |
|---|---|
DigiKey Part Number | 36-9516-ND |
Manufacturer | |
Manufacturer Product Number | 9516 |
Description | MACH SCREW FLAT SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.78440 | kr.19.61 |
| 100 | kr.0.66420 | kr.66.42 |
| 500 | kr.0.54938 | kr.274.69 |
| 1.000 | kr.0.50726 | kr.507.26 |
| 2.500 | kr.0.45756 | kr.1,143.90 |
| 5.000 | kr.0.42397 | kr.2,119.85 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

