



9066 | |
---|---|
DigiKey Part Number | 36-9066-ND |
Manufacturer | |
Manufacturer Product Number | 9066 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.683" (17.35mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Releasable, Reverse Mounting | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.17600 | kr.21.76 |
25 | kr.1.94560 | kr.48.64 |
100 | kr.1.64930 | kr.164.93 |
500 | kr.1.36908 | kr.684.54 |
1.000 | kr.1.26650 | kr.1,266.50 |
2.500 | kr.1.15200 | kr.2,880.00 |
5.000 | kr.1.08800 | kr.5,440.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |