



9039 | |
|---|---|
DigiKey Part Number | 36-9039-ND |
Manufacturer | |
Manufacturer Product Number | 9039 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.169" (4.30mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.75400 | kr.43.85 |
| 100 | kr.1.48530 | kr.148.53 |
| 500 | kr.1.23224 | kr.616.12 |
| 1.000 | kr.1.13959 | kr.1,139.59 |
| 2.500 | kr.1.03006 | kr.2,575.15 |
| 5.000 | kr.0.95608 | kr.4,780.40 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

