



894 | |
|---|---|
DigiKey Part Number | 36-894-ND |
Manufacturer | |
Manufacturer Product Number | 894 |
Description | ROUND SPACER #8 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.41500 | kr.14.15 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.06930 | kr.106.93 |
| 500 | kr.0.88632 | kr.443.16 |
| 1.000 | kr.0.81912 | kr.819.12 |
| 2.500 | kr.0.73976 | kr.1,849.40 |
| 5.000 | kr.0.68616 | kr.3,430.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

