
8922 | |
|---|---|
DigiKey Part Number | 36-8922-ND |
Manufacturer | |
Manufacturer Product Number | 8922 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.31200 | kr.13.12 |
| 25 | kr.1.17280 | kr.29.32 |
| 100 | kr.0.99210 | kr.99.21 |
| 500 | kr.0.90020 | kr.450.10 |
| 2.500 | kr.0.83590 | kr.2,089.75 |
| 5.000 | kr.0.77160 | kr.3,858.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

