



8815 | |
|---|---|
DigiKey Part Number | 36-8815-ND |
Manufacturer | |
Manufacturer Product Number | 8815 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.746" (18.96mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.37000 | kr.13.70 |
| 25 | kr.1.22680 | kr.30.67 |
| 100 | kr.1.03840 | kr.103.84 |
| 500 | kr.0.86046 | kr.430.23 |
| 1.000 | kr.0.79520 | kr.795.20 |
| 2.500 | kr.0.71813 | kr.1,795.33 |
| 5.000 | kr.0.66603 | kr.3,330.15 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

