Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8808

DigiKey Part Number
36-8808-ND
Manufacturer
Manufacturer Product Number
8808
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.930" (23.62mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.753
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.40800kr.14.08
25kr.1.25760kr.31.44
100kr.1.06350kr.106.35
500kr.0.88104kr.440.52
1.000kr.0.81423kr.814.23
2.500kr.0.73518kr.1,837.95
5.000kr.0.68180kr.3,409.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500