#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8700

DigiKey Part Number
36-8700-ND
Manufacturer
Manufacturer Product Number
8700
Description
PANEL SCREW KNOB SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.320" (8.13mm)
Head Height
0.188" (4.78mm) 3/16"
Length - Below Head
0.656" (16.66mm) 21/32"
Length - Overall
0.843" (21.40mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.86000kr.23.86
10kr.18.07500kr.180.75
25kr.16.22680kr.405.67
100kr.15.04620kr.1,504.62
Manufacturers Standard Package
Unit Price without VAT:kr.23.86000
Unit Price with VAT:kr.29.82500