



8491 | |
|---|---|
DigiKey Part Number | 36-8491-ND |
Manufacturer | |
Manufacturer Product Number | 8491 |
Description | BUSHING SPLIT 0.312" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing, Split 0.312" (7.92mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8491 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.24700 | kr.12.47 |
| 25 | kr.1.11360 | kr.27.84 |
| 100 | kr.0.94330 | kr.94.33 |
| 500 | kr.0.78138 | kr.390.69 |
| 1.000 | kr.0.72202 | kr.722.02 |
| 2.500 | kr.0.65185 | kr.1,629.62 |
| 5.000 | kr.0.60443 | kr.3,022.15 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

