848y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8487

DigiKey Part Number
36-8487-ND
Manufacturer
Manufacturer Product Number
8487
Description
FAN FILTER ASSEMBLY 80MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Filter Guard Assembly Aluminum; Polyamide (PA6), Nylon 6, Glass Filled
Datasheet
 Datasheet
EDA/CAD Models
8487 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Aluminum; Polyamide (PA6), Nylon 6, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.37000kr.80.37
10kr.61.12000kr.611.20
25kr.56.30840kr.1,407.71
Manufacturers Standard Package
Unit Price without VAT:kr.80.37000
Unit Price with VAT:kr.100.46250