
8486 | |
|---|---|
DigiKey Part Number | 36-8486-ND |
Manufacturer | |
Manufacturer Product Number | 8486 |
Description | BUSHING 1.968" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Bushing 1.968" (49.99mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 1.968" (49.99mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.84000 | kr.12.84 |
| 10 | kr.9.71400 | kr.97.14 |
| 25 | kr.8.70760 | kr.217.69 |
| 100 | kr.7.41360 | kr.741.36 |
| 500 | kr.6.51450 | kr.3,257.25 |
| 2.500 | kr.5.93402 | kr.14,835.05 |
| Unit Price without VAT: | kr.12.84000 |
|---|---|
| Unit Price with VAT: | kr.16.05000 |


