
8473 | |
|---|---|
DigiKey Part Number | 36-8473-ND |
Manufacturer | |
Manufacturer Product Number | 8473 |
Description | BUSHING 0.312" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Bushing 0.312" (7.92mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.93900 | kr.9.39 |
| 25 | kr.0.84120 | kr.21.03 |
| 100 | kr.0.71050 | kr.71.05 |
| 500 | kr.0.58796 | kr.293.98 |
| 1.000 | kr.0.54308 | kr.543.08 |
| 2.500 | kr.0.48992 | kr.1,224.80 |
| 5.000 | kr.0.45402 | kr.2,270.10 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

