Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) 1 1/8"
8406
8406

8406

DigiKey Part Number
36-8406-ND
Manufacturer
Manufacturer Product Number
8406
Description
HEX STANDOFF #4-40 ALUM 1 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.313" (33.35mm) 1 5/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.719
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.49000kr.8.49
10kr.7.00900kr.70.09
1.000kr.3.85800kr.3,858.00
2.500kr.3.53650kr.8,841.25
Unit Price without VAT:kr.8.49000
Unit Price with VAT:kr.10.61250