Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
8402
8402

8402

DigiKey Part Number
36-8402-ND
Manufacturer
Manufacturer Product Number
8402
Description
HEX STANDOFF #4-40 ALUMINUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.760
Factory Stock: 20.100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.50100kr.45.01
1.000kr.2.50770kr.2,507.70
2.500kr.1.84862kr.4,621.55
5.000kr.1.73610kr.8,680.50
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750