



8373 | |
|---|---|
DigiKey Part Number | 36-8373-ND |
Manufacturer | |
Manufacturer Product Number | 8373 |
Description | ONE WAY CONNECT 14AWG/14AWG 2 WI |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 14-16 AWG Blue, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue, Yellow |

