
8320 | |
|---|---|
DigiKey Part Number | 36-8320-ND |
Manufacturer | |
Manufacturer Product Number | 8320 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.280" (7.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.23200 | kr.12.32 |
| 25 | kr.1.10160 | kr.27.54 |
| 100 | kr.0.93330 | kr.93.33 |
| 500 | kr.0.77322 | kr.386.61 |
| 1.000 | kr.0.71447 | kr.714.47 |
| 2.500 | kr.0.64510 | kr.1,612.75 |
| 5.000 | kr.0.59821 | kr.2,991.05 |
| 25.000 | kr.0.58050 | kr.14,512.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

