
8215 | |
|---|---|
DigiKey Part Number | 36-8215-ND |
Manufacturer | |
Manufacturer Product Number | 8215 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.980" (24.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.49800 | kr.34.98 |
| 25 | kr.3.13280 | kr.78.32 |
| 100 | kr.2.65880 | kr.265.88 |
| 500 | kr.2.21064 | kr.1,105.32 |
| 1.000 | kr.2.04667 | kr.2,046.67 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

