8128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8128

DigiKey Part Number
36-8128-ND
Manufacturer
Manufacturer Product Number
8128
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
8128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.032" (0.81mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.625" (15.88mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.748
Factory Stock: 2.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.46400kr.34.64
25kr.3.09840kr.77.46
100kr.2.62970kr.262.97
500kr.2.18694kr.1,093.47
1.000kr.2.02478kr.2,024.78
2.500kr.1.93500kr.4,837.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500