Round Standoff Threaded #6-32 Ceramic 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Ceramic 1.500" (38.10mm) 1 1/2"
7717
7717

7717

DigiKey Part Number
36-7717-ND
Manufacturer
Manufacturer Product Number
7717
Description
RND STNDFF #6-32 CERAMIC 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Factory Stock: 518
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.40000kr.45.40
10kr.39.09400kr.390.94
1.000kr.23.85536kr.23,855.36
Manufacturers Standard Package
Unit Price without VAT:kr.45.40000
Unit Price with VAT:kr.56.75000