7693-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7693-2

DigiKey Part Number
36-7693-2-ND
Manufacturer
Manufacturer Product Number
7693-2
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7693-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.73200kr.47.32
25kr.4.24000kr.106.00
100kr.3.59970kr.359.97
500kr.2.99592kr.1,497.96
1.000kr.2.77489kr.2,774.89
2.500kr.2.74448kr.6,861.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500