4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7689-SEMS

DigiKey Part Number
36-7689-SEMS-ND
Manufacturer
Manufacturer Product Number
7689-SEMS
Description
SCRE TERMINAL/UNASSEMBLED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7689-SEMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.241
Factory Stock: 24.900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.3.86000kr.38.60
25kr.3.45160kr.86.29
100kr.2.92900kr.292.90
500kr.2.43472kr.1,217.36
1.000kr.2.25377kr.2,253.77
2.500kr.2.04002kr.5,100.05
5.000kr.1.99652kr.9,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500