



7220 | |
|---|---|
DigiKey Part Number | 36-7220-ND |
Manufacturer | |
Manufacturer Product Number | 7220 |
Description | HEX STANDOFF #8-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 1.000 | kr.3.02210 | kr.3,022.10 |
| 2.500 | kr.2.76490 | kr.6,912.25 |
| 5.000 | kr.2.25050 | kr.11,252.50 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

