



7201 | |
|---|---|
DigiKey Part Number | 36-7201-ND |
Manufacturer | |
Manufacturer Product Number | 7201 |
Description | HEX STANDOFF #4-40 BRASS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.33000 | kr.73.30 |
| 1.000 | kr.4.05090 | kr.4,050.90 |
| 2.500 | kr.3.72940 | kr.9,323.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


