


55TR | |
|---|---|
DigiKey Part Number | 36-55TR-ND - Tape & Reel (TR) 36-55CT-ND - Cut Tape (CT) 36-55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55TR |
Description | BATT CONTACT CLIP MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 55TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.30810 | kr.1,292.43 |
| 1.500 | kr.3.53650 | kr.5,304.75 |
| 3.000 | kr.3.27930 | kr.9,837.90 |
| 7.500 | kr.2.63631 | kr.19,772.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.95400 | kr.49.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.4.30800 | kr.43.08 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |






