



553TR | |
|---|---|
DigiKey Part Number | 36-553TR-ND - Tape & Reel (TR) 36-553CT-ND - Cut Tape (CT) 36-553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553TR |
Description | BATTERY CONTACT CLIP A/AA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 553TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.4.69647 | kr.704.47 |
| 300 | kr.4.44057 | kr.1,332.17 |
| 450 | kr.4.43671 | kr.1,996.52 |
| 1.050 | kr.4.01293 | kr.4,213.58 |
| 1.500 | kr.3.89889 | kr.5,848.34 |
| 3.750 | kr.3.62055 | kr.13,577.06 |
| 7.500 | kr.3.42327 | kr.25,674.53 |
| 15.000 | kr.3.23675 | kr.48,551.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.6.72200 | kr.67.22 |
| 25 | kr.6.24400 | kr.156.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.84500 | kr.58.45 |
| 25 | kr.5.42960 | kr.135.74 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |




