


5231TR | |
|---|---|
DigiKey Part Number | 36-5231TR-ND - Tape & Reel (TR) 36-5231CT-ND - Cut Tape (CT) 36-5231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5231TR |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 9V) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5231TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.545" (13.84mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.24380 | kr.1,060.95 |
| 1.250 | kr.3.27930 | kr.4,099.12 |
| 2.500 | kr.3.02210 | kr.7,555.25 |
| 6.250 | kr.2.82921 | kr.17,682.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |















