


5133TR | |
|---|---|
DigiKey Part Number | 36-5133TR-ND - Tape & Reel (TR) 36-5133CT-ND - Cut Tape (CT) 36-5133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5133TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5133TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.00mm x 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.36589 | kr.6,829.45 |
| 10.000 | kr.1.35030 | kr.13,503.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.86600 | kr.71.65 |
| 100 | kr.2.43130 | kr.243.13 |
| 500 | kr.2.01958 | kr.1,009.79 |
| 1.000 | kr.1.86896 | kr.1,868.96 |
| 2.500 | kr.1.72307 | kr.4,307.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.78400 | kr.27.84 |
| 25 | kr.2.49240 | kr.62.31 |
| 100 | kr.2.11420 | kr.211.42 |
| 500 | kr.1.75616 | kr.878.08 |
| 1.000 | kr.1.62518 | kr.1,625.18 |
| 2.500 | kr.1.49832 | kr.3,745.80 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |








