


5174TR | |
|---|---|
DigiKey Part Number | 36-5174TR-ND - Tape & Reel (TR) 36-5174CT-ND - Cut Tape (CT) 36-5174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5174TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5174TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 9.90mm x 9.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 280gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.58500 | kr.6,340.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.62400 | kr.36.24 |
| 25 | kr.3.24000 | kr.81.00 |
| 100 | kr.2.74940 | kr.274.94 |
| 500 | kr.2.28544 | kr.1,142.72 |
| 1.000 | kr.2.11541 | kr.2,115.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.15100 | kr.31.51 |
| 25 | kr.2.81760 | kr.70.44 |
| 100 | kr.2.39080 | kr.239.08 |
| 500 | kr.1.98734 | kr.993.67 |
| 1.000 | kr.1.83949 | kr.1,839.49 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



