Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
5173TR
5173TR
Keystone Key-Pad dome switches | Digi-Key Daily

5173TR

DigiKey Part Number
36-5173TR-ND - Tape & Reel (TR)
36-5173CT-ND - Cut Tape (CT)
36-5173DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5173TR
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5173TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
9.90mm x 9.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.680
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58500kr.6,340.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.62400kr.36.24
25kr.3.24000kr.81.00
100kr.2.74940kr.274.94
500kr.2.28544kr.1,142.72
1.000kr.2.11541kr.2,115.41
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.15100kr.31.51
25kr.2.81760kr.70.44
100kr.2.39080kr.239.08
500kr.1.98734kr.993.67
1.000kr.1.83949kr.1,839.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500