Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Keystone Key-Pad dome switches | Digi-Key Daily

5153TR

DigiKey Part Number
36-5153TR-ND - Tape & Reel (TR)
36-5153CT-ND - Cut Tape (CT)
36-5153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5153TR
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5153TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
8.40mm x 8.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.575
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58500kr.6,340.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.58000kr.35.80
25kr.3.20240kr.80.06
100kr.2.71660kr.271.66
500kr.2.25816kr.1,129.08
1.000kr.2.09011kr.2,090.11
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.11300kr.31.13
25kr.2.78440kr.69.61
100kr.2.36230kr.236.23
500kr.1.96362kr.981.81
1.000kr.1.81749kr.1,817.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000