


5136TR | |
|---|---|
DigiKey Part Number | 36-5136TR-ND - Tape & Reel (TR) 36-5136CT-ND - Cut Tape (CT) 36-5136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5136TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5136TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.00mm x 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52160 | kr.7,608.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.33900 | kr.33.39 |
| 25 | kr.2.98920 | kr.74.73 |
| 100 | kr.2.53580 | kr.253.58 |
| 500 | kr.2.10710 | kr.1,053.55 |
| 1.000 | kr.1.95012 | kr.1,950.12 |
| 2.500 | kr.1.78831 | kr.4,470.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.90400 | kr.29.04 |
| 25 | kr.2.59960 | kr.64.99 |
| 100 | kr.2.20510 | kr.220.51 |
| 500 | kr.1.83226 | kr.916.13 |
| 1.000 | kr.1.69576 | kr.1,695.76 |
| 2.500 | kr.1.55505 | kr.3,887.62 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |






