


5133TR | |
|---|---|
DigiKey Part Number | 36-5133TR-ND - Tape & Reel (TR) 36-5133CT-ND - Cut Tape (CT) 36-5133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5133TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5133TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.00mm x 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.36023 | kr.6,801.15 |
| 10.000 | kr.1.33140 | kr.13,314.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.19300 | kr.31.93 |
| 25 | kr.2.85520 | kr.71.38 |
| 100 | kr.2.42060 | kr.242.06 |
| 500 | kr.2.01130 | kr.1,005.65 |
| 1.000 | kr.1.86117 | kr.1,861.17 |
| 2.500 | kr.1.69895 | kr.4,247.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.77700 | kr.27.77 |
| 25 | kr.2.48280 | kr.62.07 |
| 100 | kr.2.10490 | kr.210.49 |
| 500 | kr.1.74896 | kr.874.48 |
| 1.000 | kr.1.61841 | kr.1,618.41 |
| 2.500 | kr.1.47735 | kr.3,693.38 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |









