
5100TR | |
|---|---|
DigiKey Part Number | 36-5100TR-ND - Tape & Reel (TR) 36-5100CT-ND - Cut Tape (CT) 36-5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5100TR |
Description | COMPACT SMT JUMPER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.100" (2.54mm) | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.10468 | kr.552.34 |
| 1.000 | kr.1.02880 | kr.1,028.80 |
| 2.500 | kr.0.96450 | kr.2,411.25 |
| 5.000 | kr.0.90020 | kr.4,501.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.74000 | kr.2.74 |
| 10 | kr.2.05600 | kr.20.56 |
| 25 | kr.1.83400 | kr.45.85 |
| 100 | kr.1.55430 | kr.155.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.59480 | kr.39.87 |
| 100 | kr.1.35160 | kr.135.16 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |











