
5064-3 | |
|---|---|
DigiKey Part Number | 36-5064-3-ND |
Manufacturer | |
Manufacturer Product Number | 5064-3 |
Description | ROUND SPACER #6 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 5064-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.515" (13.08mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.02000 | kr.7.02 |
| 10 | kr.5.26500 | kr.52.65 |
| 25 | kr.4.73240 | kr.118.31 |
| 1.000 | kr.3.10569 | kr.3,105.69 |
| 2.500 | kr.2.80991 | kr.7,024.77 |
| Unit Price without VAT: | kr.7.02000 |
|---|---|
| Unit Price with VAT: | kr.8.77500 |


