
4919 | |
|---|---|
DigiKey Part Number | 36-4919-ND |
Manufacturer | |
Manufacturer Product Number | 4919 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 30° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.92300 | kr.19.23 |
| 25 | kr.1.72080 | kr.43.02 |
| 100 | kr.1.45770 | kr.145.77 |
| 500 | kr.1.20948 | kr.604.74 |
| 1.000 | kr.1.11843 | kr.1,118.43 |
| 2.500 | kr.1.01090 | kr.2,527.25 |
| 5.000 | kr.0.93827 | kr.4,691.35 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |


