Round Standoff Threaded #4-40 Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Steel 0.125" (3.18mm) 1/8"
4822
4822
Keystone Surface-Mount Threaded Standoffs | Digi-Key Daily

4882

DigiKey Part Number
36-4882TR-ND - Tape & Reel (TR)
36-4882CT-ND - Cut Tape (CT)
36-4882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4882
Description
ROUND STANDOFF #4-40 STEEL 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.219" (5.56mm)
Mfr
Between Board Height
0.125" (3.18mm) 1/8"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.185" (4.70mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.39000kr.23.90
25kr.2.14040kr.53.51
100kr.1.81450kr.181.45
500kr.1.71180kr.855.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.71180kr.1,711.80
3.000kr.1.52160kr.4,564.80
5.000kr.1.33140kr.6,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250