



4839 | |
|---|---|
DigiKey Part Number | 36-4839-ND |
Manufacturer | |
Manufacturer Product Number | 4839 |
Description | HEX STANDOFF #8-32 NYLON 1 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.625" (41.28mm) 1 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 25 | kr.3.76040 | kr.94.01 |
| 100 | kr.3.67990 | kr.367.99 |
| 250 | kr.3.44084 | kr.860.21 |
| 500 | kr.3.04204 | kr.1,521.02 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

