Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4833

DigiKey Part Number
36-4833-ND
Manufacturer
Manufacturer Product Number
4833
Description
HEX STANDOFF #8-32 NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.3.65900kr.36.59
25kr.3.27400kr.81.85
100kr.2.77840kr.277.84
500kr.2.31082kr.1,155.41
1.000kr.2.13958kr.2,139.58
2.500kr.1.93731kr.4,843.28
5.000kr.1.80075kr.9,003.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250