4666 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 465
Unit Price: kr.25.66000
Datasheet
Thermal Pad 34.04mm x 19.81mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4666

DigiKey Part Number
36-4666-ND
Manufacturer
Manufacturer Product Number
4666
Description
THERM PAD 34.04X19.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Thermal Pad 34.04mm x 19.81mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Usage
TO-66
Type
Die-Cut Pad, Sheet
Shape
Rhombus
Outline
34.04mm x 19.81mm
Thickness
0.0030" (0.076mm)
Material
Mica
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.0.51528kr.1,288.20
Unit Price without VAT:kr.0.51528
Unit Price with VAT:kr.0.64410