Thermal Pad 31.75mm x 31.75mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4656

DigiKey Part Number
36-4656-ND
Manufacturer
Manufacturer Product Number
4656
Description
THERM PAD 31.75MMX31.75MM
Customer Reference
Detailed Description
Thermal Pad 31.75mm x 31.75mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Usage
TO-36
Type
Die-Cut Pad, Sheet
Shape
Square
Outline
31.75mm x 31.75mm
Thickness
0.0030" (0.076mm)
Material
Mica
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
25kr.1.06720kr.26.68
100kr.1.02620kr.102.62
250kr.0.96064kr.240.16
500kr.0.85134kr.425.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250